Low

TEXAS INSTRUMENTS  SN74LS374NG4  Flip-Flop, D Type, 24 mA, 4.75V to 5.25V, DIP-20

TEXAS INSTRUMENTS SN74LS374NG4
Technical Data Sheet (640.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
D
Output Current:
24mA
No. of Inputs:
-
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
DIP
No. of Pins:
20Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001199

Alternatives

Associated Products

Similar Products