Low

TEXAS INSTRUMENTS  SN74LS245DW  Transceiver, Non-Inverting, 3-State, 4.75V to 5.25V, SOIC-20

TEXAS INSTRUMENTS SN74LS245DW
Technical Data Sheet (1.02MB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LS245DW is an Octal Bus Transceiver designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A-bus to the B-bus or from the B-bus to the A-bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can disable the device so that the buses are effectively isolated.
  • 3-state Outputs drive bus lines directly
  • PNP inputs reduce DC loading on bus lines
  • Hysteresis at bus inputs improves noise margins
  • 8ns Typical propagation delay times port to port

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001098

Alternatives

Transceiver, Non-Inverting, 4.75 V to 5.25 V, SOIC-20

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php22.50 4000+ Php22.00 6000+ Php21.70 10000+ Php21.30

Buy

Transceiver, Non-Inverting, 3-State, 4.75V to 5.25V, DIP-20

TEXAS INSTRUMENTS

2,416 in stock

Price for: Each

1+ Php55.00 10+ Php47.50 100+ Php36.30 500+ Php32.10 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.