Low

TEXAS INSTRUMENTS  SN74LS181N  LOGIC, ARTHMTC UNIT/FUN GEN, 24DIP

TEXAS INSTRUMENTS SN74LS181N
Manufacturer Part No:
SN74LS181N
Order Code:
1750332
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LS181N is an arithmetic Logic Unit or Function Generator that have a complexity of 75 equivalent gates on a monolithic chip. These circuits perform 16 binary arithmetic operations on two 4-bit words as shown in Tables 1 and 2. These operations are ...
  • Full look-ahead for high-speed operations on long words
  • Input clamping diodes minimize transmission-line effects
  • Darlington outputs reduce turn-off time

Product Information

Logic Family / Base Number:
74LS181
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Input Voltage Min:
800mV
Input Voltage Max:
2V
Propagation Delay:
41ns
Logic Case Style:
DIP
No. of Pins:
24Pins
Logic IC Family:
74LS
Logic IC Base Number:
74181
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
-
Product Range:
-
No. of Bits:
4bit
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006713