Low

TEXAS INSTRUMENTS  SN74LS161AD  Binary Synchronous Counter, LS Family, 32 MHz, 4.75 V to 5.25 V, SOIC-16

TEXAS INSTRUMENTS SN74LS161AD
Manufacturer Part No:
SN74LS161AD
Order Code:
1739787
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LS161
Counter Type:
Binary
Clock Frequency:
32MHz
Count Maximum:
15
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
74LS
Logic IC Base Number:
74161
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638