Low

TEXAS INSTRUMENTS  SN74LS14D  Inverter, 74LS14, 1 Input, 8 mA, 4.75 V to 5.25 V, SOIC-14

TEXAS INSTRUMENTS SN74LS14D
Manufacturer Part No:
SN74LS14D
Order Code:
9592326
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LS14D is a Hexagonal Schmitt-trigger Inverter with LS technology and different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This circuits are temperature compensated and can be triggered from the slowest of inpu...
  • Operation from very slow edges
  • Improved line-receiving characteristics
  • High noise immunity

Product Information

Logic Family / Base Number:
74LS14
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74LS
Logic IC Base Number:
7414
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000281

Alternatives

Inverter, Schmitt Trigger, 74LS14, 6 Input, 8 mA, 4.75 V to 5.25 V, SOIC-14

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php14.80 5000+ Php14.50 7500+ Php14.20 12500+ Php13.90

Buy

Associated Products