Low

TEXAS INSTRUMENTS  SN74LS145N  Logic Type:BCD to Decimal Decoder / Driver

TEXAS INSTRUMENTS SN74LS145N
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
BCD to Decimal Decoder / Driver
No. of Outputs:
10Outputs
Logic Case Style:
DIP
No. of Pins:
16Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001724

Associated Products

Similar Products