Low

TEXAS INSTRUMENTS  SN74LS138D  Decoder / Demultiplexer, LS Family, 3:8, 4.75 V to 5.25 V, SOIC-16

TEXAS INSTRUMENTS SN74LS138D
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LS138
Logic Type:
Decoder / Demultiplexer
No. of Channels:
-
Line Configuration:
3:8
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
SOIC
No. of Pins:
16Pins
Logic IC Family:
74LS
Logic IC Base Number:
74138
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000346

Alternatives

Decoder / Demultiplexer, LS Family, 8 Output, 4.75 V to 5.25 V, SOIC-16

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php18.90 5000+ Php18.70 7500+ Php18.40 12500+ Php18.10 more…

Buy

Associated Products