Low

TEXAS INSTRUMENTS  SN74LS06NG4  Buffer / Driver, Inverting, with Open Collector Output, 4.75V to 5.25V, DIP-14

TEXAS INSTRUMENTS SN74LS06NG4
TEXAS INSTRUMENTS SN74LS06NG4
Technical Data Sheet (1016.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74LS06NG4
TEXAS INSTRUMENTS SN74LS06NG4

Product Information

Logic Device Type:
Buffer / Driver, Inverting
Logic Case Style:
DIP
No. of Pins:
14Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000928

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.