Low

TEXAS INSTRUMENTS  SN74LS00D  NAND Gate, 4 Gate, 2 Input, 16 mA, 4.75V to 5.25V, SOIC-14

TEXAS INSTRUMENTS SN74LS00D
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
16mA
No. of Inputs:
2
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Alternatives

NAND Gate, 8 Input, 4 Gate, 16 mA, 4.75V to 5.25V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php13.20 5000+ Php12.90 7500+ Php12.60 12500+ Php12.40

Buy

Associated Products

Similar Products