Low

TEXAS INSTRUMENTS  SN74HCT374DW  Flip-Flop, Tri State Non Inverted, Positive Edge, 74HCT374, D, 35 ns, 40 MHz, 6 mA, SOIC

TEXAS INSTRUMENTS SN74HCT374DW
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HCT374
Flip-Flop Type:
D
Propagation Delay:
35ns
Frequency:
40MHz
Output Current:
6mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74HCT
Logic IC Base Number:
74374
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00108

Alternatives