Low

TEXAS INSTRUMENTS  SN74HCT32N  OR Gate, HCT Family, 4 Gate, 2 Input, 4 mA, 4.5V to 5.5V, DIP-14

TEXAS INSTRUMENTS SN74HCT32N
TEXAS INSTRUMENTS SN74HCT32N
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74HCT32N
TEXAS INSTRUMENTS SN74HCT32N

Product Overview

The SN74HCT32N is a 2-input quadruple Positive-OR Gate performs the Boolean function Y=(A\.B\)\ or Y=A + B in positive logic.
  • Outputs can drive up to 10 LSTTL loads
  • Inputs are TTL-voltage compatible
  • 20µA Maximum low power consumption
  • 13ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Product Information

Logic Type:
OR
Output Current:
4mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000928

Associated Products

Similar Products