Low

TEXAS INSTRUMENTS  SN74HCT32D  OR Gate, HCT Family, 4 Gate, 2 Input, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74HCT32D
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
OR
Output Current:
4mA
No. of Inputs:
2
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001058

Associated Products

Similar Products