Low

TEXAS INSTRUMENTS  SN74HCT04D  Inverter Gate, HCT Family, 1 Input, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74HCT04D
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter
Output Current:
4mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Alternatives

Inverter Gate, HCT Family, 1 Input, 4.5V to 5.5V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,438 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php32.60 10+ Php24.90 100+ Php13.50 1000+ Php10.20 more…

Buy

Inverter Gate, HCT Family, 1 Input, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ Php47.50 500+ Php41.00 750+ Php32.10 1250+ Php28.30

Buy

Inverter Gate, HCT Family, 6 Gate, 1 Input, 4 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

924 in stock

Price for: Each

1+ Php39.70 10+ Php33.30 100+ Php20.30 1000+ Php15.70 more…

Buy

Inverter Gate, HCT Family, 6 Gate, 1 Input, 4.8 mA, 4.5V to 5.5V, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,799 in stock

Price for: Each

1+ Php26.90 10+ Php22.50 100+ Php13.70 1000+ Php10.60 more…

Buy

Associated Products

Similar Products