Low

TEXAS INSTRUMENTS  SN74HC74DR.  D-TYPE FLIP FLOP, DUAL, SOIC-14, FULL REEL

TEXAS INSTRUMENTS SN74HC74DR.
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
15ns
Frequency:
60MHz
Output Current:
25mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000281

Alternatives

Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, D, 15 ns, 29 MHz, 5.2 mA

TEXAS INSTRUMENTS

5,757 in stock

Price for: Each

1+ Php25.60 10+ Php19.90 100+ Php10.80 1000+ Php8.10 more…

Buy

Flip-Flop, Differential, Positive Edge, D, 15 ns, 60 MHz, 5.2 mA, SOIC, 14 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ Php47.50 500+ Php41.00 750+ Php32.10 1250+ Php28.30

Buy

Flip-Flop, Complementary Output, Positive Edge, D, 15 ns, 60 MHz, 25 mA, SOIC, 14 Pins

TEXAS INSTRUMENTS

7,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php5.90 5000+ Php5.80 7500+ Php5.70 12500+ Php5.40 more…

Buy

Associated Products