Low

TEXAS INSTRUMENTS  SN74HC367D  Buffer / Line Driver, Non-Inverting, 3-State, 6 Gate, 2V to 6V, SOIC-16

TEXAS INSTRUMENTS SN74HC367D
Technical Data Sheet (886.61KB) EN Technical Data Sheet (11.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000832

Alternatives

Buffer / Line Driver, 3-State, Non-Inverting, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

Reel
1,750 in stock

Price for: Each (Supplied on Full Reel)

250+ Php25.80 500+ Php24.60 750+ Php23.60

Buy

IC, 74HC CMOS, 74HC367, DIP16, 6V

STMICROELECTRONICS

No Longer Manufactured

Buffer / Line Driver, Non-Inverting, 2 V to 6 V, SOIC-16

NXP

34 in stock

Price for: Each

1+ Php37.10 10+ Php29.80 100+ Php19.20 1000+ Php15.40 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.