Low

TEXAS INSTRUMENTS  SN74HC32N  OR Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS SN74HC32N
TEXAS INSTRUMENTS SN74HC32N
Technical Data Sheet (10.10KB) EN Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS SN74HC32N
TEXAS INSTRUMENTS SN74HC32N

Product Overview

The SN74HC32N is a 4-independent 2-input OR Gate. It performs the Boolean function Y = (A\ • B\)\ or Y =A + B in positive logic. Outputs can drive up to 10 LSTTL loads.
  • Low power consumption, 20µA maximum ICC
  • 8ns Typical TPD
  • ±4mA Output drive at 5V
  • Low input current of 1µA (maximum)

Product Information

Logic Family / Base Number:
74HC32
Logic Type:
OR
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
DIP
No. of Pins:
14Pins
Logic IC Family:
74HC
Logic IC Base Number:
7432
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.003629

Alternatives

OR Gate, HC Family, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php125.80 10+ Php39.10 25+ Php30.10 50+ Php25.80 more…

Buy

OR Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, DIP-14

TEXAS INSTRUMENTS

3,212 in stock

Price for: Each

1+ Php36.50 10+ Php30.60 100+ Php18.60 1000+ Php14.40 more…

Buy

Associated Products