Low

TEXAS INSTRUMENTS  SN74HC244DWR  Buffer / Line Driver, Non-Inverting, 3-State, 2V to 6V, SOIC-20

TEXAS INSTRUMENTS SN74HC244DWR
Technical Data Sheet (1.11MB) EN Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000495

Alternatives

Buffer / Line Driver, Non-Inverting, 3-State, 8 Gate, 1 Input, 2V to 6V, SOIC-20

FAIRCHILD SEMICONDUCTOR

2,692 in stock

Price for: Each

1+ Php39.10 10+ Php33.00 100+ Php21.30 1000+ Php17.10 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.