Low

TEXAS INSTRUMENTS  SN74HC175N  Flip-Flop, with Clear, Complementary Output, Differential, Positive Edge, D, 13 ns, 60 MHz, 5.2 mA

TEXAS INSTRUMENTS SN74HC175N
Technical Data Sheet (908.13KB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
13ns
Frequency:
60MHz
Output Current:
5.2mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001569

Associated Products