Low

TEXAS INSTRUMENTS  SN74HC166D  Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS SN74HC166D
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.72MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Parallel to Serial, Serial to Serial
No. of Elements:
1 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Standard
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php9.00 5000+ Php8.80 7500+ Php8.60 12500+ Php8.40 more…

Buy

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ Php57.10 500+ Php49.60 750+ Php38.60 1250+ Php34.00

Buy

Shift Register, HC Family, Parallel to Serial, Serial to Serial, 1 Element, DIP, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

2,375 in stock

Price for: Each

1+ Php30.10 10+ Php25.40 100+ Php15.50 1000+ Php12.00 more…

Buy

Shift Register, HC Family, Parallel to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

NXP

59 in stock

Price for: Each

1+ Php35.80 10+ Php28.70 100+ Php18.00 1000+ Php13.50 more…

Buy

Associated Products