Low

TEXAS INSTRUMENTS  SN74HC139D  DECODER, SMD, 74HC139, SOIC16, 5V

TEXAS INSTRUMENTS SN74HC139D
Technical Data Sheet (876.92KB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000346

Alternatives

DECODER/DEMULTIPLEXER, 2-4 LINE, SOIC-16

TEXAS INSTRUMENTS

250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php22.60 500+ Php17.90 750+ Php17.30

Buy

DECODER/DEMULTIPLEXER, DUAL, 2:4, SOIC16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php6.80 5000+ Php6.70 7500+ Php6.60 12500+ Php6.50 more…

Buy

Associated Products

Similar Products