Low

TEXAS INSTRUMENTS  SN74HC132D  NAND Schmitt Trigger, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS SN74HC132D
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND Schmitt Trigger
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000281

Alternatives

QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14, FULL REEL

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php24.90 10000+ Php20.00 25000+ Php11.50 50000+ Php8.80

Buy

QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14

TEXAS INSTRUMENTS

2,547 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php20.70 100+ Php11.20 1000+ Php8.50 more…

Buy

NAND Schmitt Trigger, HC Family, 8 Input, 4 Gate, 25 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php6.80 5000+ Php6.70 7500+ Php6.60 12500+ Php6.50 more…

Buy

NAND Schmitt Trigger, HC Family, 2 Input, 4 Gate, 5.2 mA, 2V to 6V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,875 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.30 10+ Php22.00 100+ Php13.40 1000+ Php10.40 more…

Buy

NAND Schmitt Trigger, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,672 in stock

Price for: Each

1+ Php28.20 10+ Php23.40 100+ Php14.30 1000+ Php11.00 more…

Buy

NAND Schmitt Trigger, HC Family, 2 Input, 25 mA, 2V to 6V, SOIC-14

NXP

Cut Tape
2,458 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php25.40 25+ Php20.00 100+ Php14.20 250+ Php10.90 more…

Buy

NAND Schmitt Trigger, HC Family, 2 Input, 4 Gate, 2V to 6V, SOIC-14

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php5.80 5000+ Php5.50 7500+ Php5.20

Buy

NAND Schmitt Trigger, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,672 in stock

Price for: Each

1+ Php28.20 10+ Php23.40 100+ Php14.30 1000+ Php11.00 more…

Buy

OR Gate, HC Family, 1 Gate, 2 Input, 2.6 mA, 2V to 6V, SOT-353-5

NXP

32,249 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php20.50 10+ Php13.70 100+ Php5.70 1000+ Php3.90 more…

Buy

IC, 74HC CMOS, 74HC132, DIP14, 6V

ON SEMICONDUCTOR

No Longer Manufactured

Associated Products

Similar Products