Low

TEXAS INSTRUMENTS  SN74HC112N  Flip-Flop, with Clear and Preset, Complementary Output, Negative Edge, 74HC112, JK, 13 ns, 24 MHz

TEXAS INSTRUMENTS SN74HC112N
Manufacturer Part No:
SN74HC112N
Order Code:
1607727
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC112
Flip-Flop Type:
JK
Propagation Delay:
13ns
Frequency:
24MHz
Output Current:
5.2mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Negative Edge
IC Output Type:
Complementary
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74112
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001667

Associated Products