Low

TEXAS INSTRUMENTS  SN74HC109N  Flip-Flop, with Clear and Preset,Complementary Output, Positive Edge, JK, 12 ns, 29 MHz, 5.2 mA

TEXAS INSTRUMENTS SN74HC109N
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
JK
Propagation Delay:
12ns
Frequency:
29MHz
Output Current:
5.2mA
Logic Case Style:
DIP
No. of Pins:
16Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001814

Alternatives

Associated Products