Low

TEXAS INSTRUMENTS  SN74HC02D  NOR Gate, HC Family, 2 Input, 4 Gate, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS SN74HC02D
Technical Data Sheet (1.09MB) EN Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NOR
Output Current:
5.2mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000281

Alternatives

NOR Gate, HC Family, 2 Input, 4 Gate, 25 mA, 2V to 6V, SOIC-14

NXP

Cut Tape
2,685 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.70 10+ Php17.80 100+ Php9.90 1000+ Php7.20 more…

Buy

NOR Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

1,439 in stock

Price for: Each

1+ Php39.70 10+ Php33.30 100+ Php20.30 1000+ Php15.70 more…

Buy

NOR Gate, HC Family, 4 Gate, 2 Input, 5.2 mA, 2V to 6V, SOIC-14

ON SEMICONDUCTOR

7,656 in stock

Price for: Each

1+ Php26.30 10+ Php18.80 100+ Php8.70 1000+ Php6.70 more…

Buy

Associated Products

Similar Products