Low

SN74HC00N - 

NAND Gate, 74HC00, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

SN74HC00N - NAND Gate, 74HC00, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14
SN74HC00N - NAND Gate, 74HC00, 2 Input, 5.2 mA, 2 V to 6 V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC00N
Order Code:
9590889
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74HC00N is a four independent 2-input NAND Gate IC. It performs the Boolean function Y = (A • B)\ or Y = A\ + B\ in positive logic.
  • Outputs Can Drive up to 10 LSTTL Loads
  • Low-power Consumption, 20µA Maximum ICC
  • 8ns Typical Propagation Delay Time
  • ±4mA Output Drive at 5V
  • Low Input Current of 1µA Maximum

Applications

Microwave

Product Information

:
74HC00
:
NAND
:
5.2mA
:
2
:
2V
:
6V
:
DIP
:
14Pins
:
74HC
:
7400
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

25,702 In stock

6,558 available for same day despatch

19,144 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

11,650 will be available for despatch on 03 24, 18

3,050 will be available for despatch on 04 20, 18

More stock available week commencing 5/7/18
Php32.30 Php 32.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php32.30
10 + Php26.40
100 + Php18.00
500 + Php13.50
1000 + Php10.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.