Low

TEXAS INSTRUMENTS  SN74F374N  Flip-Flop, D, 6.1 ns, 70 MHz, 24 mA, DIP, 20 Pins

TEXAS INSTRUMENTS SN74F374N
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
6.1ns
Frequency:
70MHz
Output Current:
24mA
Logic Case Style:
DIP
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.04

Associated Products