Low

TEXAS INSTRUMENTS  SN74F245DW  OCTAL BUS TRANSCEIVER, SMD, 74F245

TEXAS INSTRUMENTS SN74F245DW
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
8Channels
Output Current:
64mA
Logic Type:
Bus Transceiver
Input Level:
2V
No. of Pins:
20Pins
Logic Case Style:
SOIC
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000495

Associated Products

Similar Products