Low

TEXAS INSTRUMENTS  SN74CBTLV3253PW  FET Multiplexer / Demultiplexer, CBT Family, 2 Channels, 1:4, 2.3 V to 3.6 V, TSSOP-16

TEXAS INSTRUMENTS SN74CBTLV3253PW
Technical Data Sheet (10.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74CBTLV253
Logic Type:
FET Multiplexer / Demultiplexer
No. of Channels:
2Channels
Line Configuration:
1:4
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Logic IC Family:
74CBTLV
Logic IC Base Number:
74253
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454