Low

TEXAS INSTRUMENTS  SN74CBT16244CDL  LOGIC, SWITCH BUS FET 16BIT, 48SSOP

TEXAS INSTRUMENTS SN74CBT16244CDL
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
16Channels
Output Current:
64mA
Logic Type:
FET Bus Switch
Input Level:
2V
No. of Pins:
48Pins
Logic Case Style:
SSOP
Supply Voltage Min:
4V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002188

Similar Products