Low

TEXAS INSTRUMENTS  SN74BCT760DW  Buffer / Driver, Non-Inverting, 4.5V to 5.5V, SOIC-20

TEXAS INSTRUMENTS SN74BCT760DW
Manufacturer Part No:
SN74BCT760DW
Order Code:
1470742

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74BCT
Logic IC Base Number:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001143

Associated Products