Low

TEXAS INSTRUMENTS  SN74ALS74AD  Flip-Flop, Complementary Output, Positive Edge, D, 16 ns, 34 MHz, 8 mA, SOIC, 14 Pins

TEXAS INSTRUMENTS SN74ALS74AD
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
16ns
Frequency:
34MHz
Output Current:
8mA
Logic Case Style:
SOIC
No. of Pins:
14Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000281

Associated Products