Low

TEXAS INSTRUMENTS  SN74ALS273DW  Flip-Flop, with Clear, Non Inverted, Positive Edge, D, 12 ns, 35 MHz, 24 mA, SOIC, 20 Pins

TEXAS INSTRUMENTS SN74ALS273DW
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
12ns
Frequency:
35MHz
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000789

Alternatives

Logic - D-Flip-Flop IC

TEXAS INSTRUMENTS

55 in stock

Price for: Each

1+ Php90.40 10+ Php77.10 100+ Php59.60 500+ Php52.50 more…

Buy