Low

TEXAS INSTRUMENTS  SN74AHCT245PW  Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS SN74AHCT245PW
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000333

Alternatives

Transceiver, Non-Inverting, 4.5 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php9.30 4000+ Php9.00 6000+ Php8.90 10000+ Php8.70 more…

Buy

Transceiver, 3-State, Bidirectional, 4.5 V to 5.5 V, TSSOP-20

NXP

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php8.30

Buy

Transceiver, 3-State, Bidirectional, 4.5 V to 5.5 V, TSSOP-20

NXP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ Php27.90 25+ Php22.10 100+ Php15.70 250+ Php12.10 more…

Buy

Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, SOIC-20

TEXAS INSTRUMENTS

777 in stock

Price for: Each

1+ Php37.80 10+ Php31.70 100+ Php19.30 1000+ Php14.90 more…

Buy

NON INVERTING BUS TRANSCEIVER TSSOP20

TEXAS INSTRUMENTS

3,103 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php28.80 10+ Php24.30 100+ Php14.80 1000+ Php11.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.