Low

TEXAS INSTRUMENTS  SN74AHCT245DW  Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, SOIC-20

TEXAS INSTRUMENTS SN74AHCT245DW
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001179

Alternatives

Transceiver, Non-Inverting, 3-State, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS

1,514 in stock

Price for: Each

1+ Php34.60 10+ Php29.10 100+ Php17.80 1000+ Php13.70 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.