Low

SN74AHCT16245DL - 

Transceiver, 74AHCT16245, 4.5 V to 5.5 V, SSOP-48

SN74AHCT16245DL - Transceiver, 74AHCT16245, 4.5 V to 5.5 V, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT16245DL
Order Code:
9590684
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74AHCT16245DL is a 16-bit (dual-octal) non-inverting Bus Transceiver with 3-state outputs. It is designed for synchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. This device can be used as two 8-bit transceivers or one 16-bit transceiver. It allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Wireless, Consumer Electronics, Computers & Computer Peripherals, Motor Drive & Control, Medical

Product Information

:
74AHCT16245
:
Transceiver, Non Inverting
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
74AHCT
:
7416245
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

65 In stock

65 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/20/18
Php160.80 Php 160.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php160.80
10 + Php136.70
100 + Php109.10
500 + Php95.80
1000 + Php79.30
2500 + Php73.50
5000 + Php71.30
10000 + Php68.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.