Low

TEXAS INSTRUMENTS  SN74AHC1GU04DBVR  Inverter Gate, ACH Family, 1 Gate, 1 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74AHC1GU04DBVR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHC1G04
Logic Type:
Inverter
Output Current:
8mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74AHC
Logic IC Base Number:
741G04
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
1.2

Alternatives

Inverter Gate, ACH Family, 1 Gate, 1 Input, 8 mA, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

3,493 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php21.80 10+ Php17.10 100+ Php9.20 1000+ Php7.00 more…

Buy

Inverter Gate, ACH Family, 1 Input, 1 Gate, 8 mA, Push Pull, 2V to 5.5V, SOT-25-5

DIODES INC.

Cut Tape
2,123 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php18.60 10+ Php13.00 100+ Php5.40 1000+ Php3.70 more…

Buy

Associated Products