Low

TEXAS INSTRUMENTS  SN74ACT04D  Inverter Gate, ACT Family, 1 Input, 24 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74ACT04D
Manufacturer Part No:
SN74ACT04D
Order Code:
9590323
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74ACT04
Logic Type:
Inverter
Output Current:
24mA
No. of Inputs:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74ACT
Logic IC Base Number:
7404
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000273

Alternatives

Inverter Gate, ACT Family, 6 Input, 50 mA, 4.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php10.10 5000+ Php9.90 7500+ Php9.70 12500+ Php9.50 more…

Buy

Inverter Gate, ACT Family, 6 Gate, 1 Input, 24 mA, 4.5V to 5.5V, DIP-14

TEXAS INSTRUMENTS

438 in stock

Price for: Each

1+ Php42.10 10+ Php35.10 100+ Php22.70 1000+ Php18.20 more…

Buy

HEX INVERTER, SOIC-14

ON SEMICONDUCTOR

761 in stock

Price for: Each

1+ Php33.70 10+ Php25.80 100+ Php14.00 1000+ Php10.50 more…

Buy

Specialized Interface, 4.5 V, 5.5 V, 14 Pins

TEXAS INSTRUMENTS

745 in stock

Price for: Each

1+ Php42.10 10+ Php35.10 100+ Php22.70 1000+ Php18.20 more…

Buy

Inverter Gate, ACT Family, 6 Gate, 1 Input, 24 mA, 4.5V to 5.5V, SOIC-14

FAIRCHILD SEMICONDUCTOR

2,136 in stock

Price for: Each

1+ Php26.30 10+ Php21.90 100+ Php13.40 1000+ Php10.40 more…

Buy

Inverter Gate, ACT Family, 1 Input, 24 mA, 4.5V to 5.5V, DIP-14

TEXAS INSTRUMENTS

376 in stock

Price for: Each

1+ Php31.70 10+ Php26.30 100+ Php16.10 1000+ Php12.40 more…

Buy

Inverter, 74ACT04, 1 Input, 24 mA, 4.5 V to 5.5 V, SOIC-14

ON SEMICONDUCTOR

1,454 in stock

Price for: Each

1+ Php33.70 10+ Php25.80 100+ Php14.00 1000+ Php10.50 more…

Buy

Associated Products