Low

TEXAS INSTRUMENTS  SN74AC573PW  Latch, AC Family, 74AC573, Transparent, Tri State, 11.5 ns, 24 mA, TSSOP

TEXAS INSTRUMENTS SN74AC573PW
Manufacturer Part No:
SN74AC573PW
Order Code:
9590293
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AC573
Latch Type:
Transparent
IC Output Type:
Tri State
Propagation Delay:
11.5ns
Output Current:
24mA
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
No. of Bits:
8bit
Logic IC Family:
74AC
Logic IC Base Number:
74573
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000077

Alternatives

Latch, AC Family, 74AC573, Transparent, Tri State, 8.5 ns, 24 mA, SOIC

TEXAS INSTRUMENTS

925 in stock

Price for: Each

1+ Php55.80 10+ Php47.90 100+ Php36.70 500+ Php32.40 more…

Buy

Latch, AC Family, 74AC573, Transparent, Tri State, 8.5 ns, 24 mA, DIP

TEXAS INSTRUMENTS

1,367 in stock

Price for: Each

1+ Php60.80 10+ Php52.50 100+ Php40.00 500+ Php35.30 more…

Buy

Latch, AC Family, 74AC573, D Type Transparent, Tri State, 11.5 ns, 24 mA, SOIC

TEXAS INSTRUMENTS

Cut Tape
303 in stock

Price for: Each

1+ Php61.70 10+ Php52.90 100+ Php40.60 500+ Php35.90 more…

Buy

Buffer / Line Driver, 74AC573, 2 V to 6 V, WSOIC-20

ON SEMICONDUCTOR

521 in stock

Price for: Each

1+ Php44.20 10+ Php36.80 100+ Php23.80 1000+ Php19.00 more…

Buy

Associated Products