Low

TEXAS INSTRUMENTS  SN74AC14PWR  Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS SN74AC14PWR
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
24mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.090718

Alternatives

Inverter Gate, AC Family, Schmitt Trigger, 6 Input, 24 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

1,793 in stock

Price for: Each

1+ Php25.60 10+ Php19.70 100+ Php10.70 1000+ Php8.00 more…

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

Cut Tape
1,240 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.50 10+ Php22.90 100+ Php14.00 1000+ Php10.80 more…

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php8.80 6000+ Php8.40 10000+ Php8.00

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,116 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php20.70 100+ Php11.20 1000+ Php8.50 more…

Buy

Similar Products