Low

TEXAS INSTRUMENTS  SN74AC14PWR  Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS SN74AC14PWR
Technical Data Sheet (10.04KB) EN Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter Schmitt Trigger
Output Current:
-
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000454

Alternatives

Inverter Gate, AC Family, Schmitt Trigger, 6 Input, 24 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

1,793 in stock

Price for: Each

1+ Php25.60 10+ Php19.70 100+ Php10.70 1000+ Php8.00 more…

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

1,556 in stock

Price for: Each

1+ Php32.00 10+ Php27.00 100+ Php16.50 1000+ Php12.80 more…

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php8.80 6000+ Php8.40 10000+ Php8.00

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,116 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php26.90 10+ Php20.70 100+ Php11.20 1000+ Php8.50 more…

Buy

Inverter Gate, AC Family, Schmitt Trigger, 1 Input, 24 mA, 2V to 6V, TSSOP-14

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ Php8.80 6000+ Php8.40 10000+ Php8.00

Buy

Associated Products

Similar Products