Low

TEXAS INSTRUMENTS  SN74AC08D  AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS SN74AC08D
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
AND
Output Current:
24mA
No. of Inputs:
2
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000313

Alternatives

QUAD AND GATE, 2I/P, SOIC-14

FAIRCHILD SEMICONDUCTOR

1,148 in stock

Price for: Each

1+ Php18.10 10+ Php16.50 25+ Php14.20 100+ Php11.70 more…

Buy

QUAD AND GATE, 2I/P, SOIC-14, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php33.80 10000+ Php27.10 25000+ Php15.60 50000+ Php11.90

Buy

QUAD AND GATE, 2I/P, SOIC-14

TEXAS INSTRUMENTS

273 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php27.50 10+ Php22.90 100+ Php14.00 1000+ Php10.80 more…

Buy

AND Gate, AC Family, 8 Input, 4 Gate, 50 mA, 2V to 6V, SOIC-14

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php9.00 5000+ Php8.90 7500+ Php8.70 12500+ Php8.50 more…

Buy

AND Gate, AC Family, 2 Input, 4 Gate, 24 mA, 2V to 6V, NSOIC-14

FAIRCHILD SEMICONDUCTOR

2,032 in stock

Price for: Each

1+ Php26.30 10+ Php22.00 100+ Php13.40 1000+ Php10.40 more…

Buy

AND Gate, AC Family, 8 Input, 4 Gate, 24 mA, 2V to 6V, SOIC-14

FAIRCHILD SEMICONDUCTOR

280 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php51.30 50+ Php39.40 250+ Php20.20 500+ Php15.00 more…

Buy

AND Gate, AC Family, 4 Gate, 2 Input, 24 mA, 1.5V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

2,012 in stock

Price for: Each

1+ Php39.70 10+ Php33.40 100+ Php21.50 1000+ Php17.20 more…

Buy

Associated Products

Similar Products