Low

TEXAS INSTRUMENTS  SN74ABT541BPWR  Buffer / Line Driver, Non-Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS SN74ABT541BPWR
Technical Data Sheet (10.08KB) EN Technical Data Sheet (875.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00027

Associated Products

Similar Products