Low

TEXAS INSTRUMENTS  SN74ABT244APW  Buffer / Line Driver, Non-Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS SN74ABT244APW
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000399

Alternatives

Buffer / Line Driver, Non-Inverting, 3-State, 8 Gate, 1 Input, 4.5V to 5.5V, SOIC-20

NXP

519 in stock

Price for: Each

1+ Php38.40 10+ Php30.90 100+ Php19.90 1000+ Php16.00 more…

Buy

Buffer / Line Driver, Non-Inverting, 4.5V to 5.5V, TSSOP-20

TEXAS INSTRUMENTS

2,016 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.50 10+ Php39.70 100+ Php25.60 1000+ Php20.50 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.