Low

SN74ABT16244ADL - 

Buffer / Line Driver, 74ABT16244, 4.5 V to 5.5 V, SSOP-48

SN74ABT16244ADL - Buffer / Line Driver, 74ABT16244, 4.5 V to 5.5 V, SSOP-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74ABT16244ADL
Order Code:
9590102

Product Overview

The SN74ABT16244ADL is a 16-bit Buffer/Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. This device can be used as four 4-bit buffers, two 8-bit buffers or one 16-bit buffer. This device provides true outputs and symmetrical OE inputs. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver. The SN74ABT16244A is characterized for operation from -40 to 85°C.
  • State-of-the-Art EPIC-IIB™ BiCMOS design significantly reduces power dissipation
  • Distributed VCC and GND pin configuration minimizes high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • High-drive outputs
  • Latch-up performance exceeds 500mA per JESD 70
  • Typical VOLP (output ground bounce) <1V at VCC = 5V, TA = 25°C
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Clock & Timing

Product Information

:
74ABT16244
:
Buffer / Line Driver, Non Inverting
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
74ABT
:
7416244
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

317 In stock

317 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
Php113.60 Php 113.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php113.60
10 + Php102.50
100 + Php82.40
500 + Php67.70
1000 + Php56.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.