Low

TEXAS INSTRUMENTS  SN7406D  Buffer, Inverting, with Open Collector Output, 4.75V to 5.25V, SOIC-14

TEXAS INSTRUMENTS SN7406D
Manufacturer Part No:
SN7406D
Order Code:
9590064
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN7406D is a Hexagonal Inverter Buffer/Driver with high-voltage outputs for interfacing with high-level circuits (such as MOS) or for driving high-current loads (such as lamps or relays) and also are characterized for use as inverter buffers for driving TTL inputs. The SN5406 and SN7406 have minimum breakdown voltages of 30V. The device have minimum breakdown voltages of 15V. The maximum sink current is 40mA.
  • Convert TTL voltage to MOS levels
  • High sink-current capability
  • Input clamping diodes simplify system design
  • Open-collector drivers for indicator lamps and relays
  • Inputs fully compatible with most TTL circuits
  • Green product and no Sb/Br

Product Information

Logic Family / Base Number:
TTL06
Logic Device Type:
Buffer, Inverting
Logic Case Style:
SOIC
No. of Pins:
14Pins
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
TTL
Logic IC Base Number:
7406
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Aerospace, Defence, Military

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Alternatives

INVERTING BUFFER, SOIC-14, FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ Php50.40 10000+ Php43.30 25000+ Php33.90 50000+ Php29.90

Buy

INVERTING BUFFER, SOIC-14

TEXAS INSTRUMENTS

2,779 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php60.00 10+ Php50.40 100+ Php32.40 1000+ Php25.90 more…

Buy

Buffer / Driver, 6 Input, 4.75V to 5.25V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ Php23.30 5000+ Php22.90 7500+ Php22.60 12500+ Php22.20 more…

Buy

Associated Products