Low

TEXAS INSTRUMENTS  SN65LVDS9637BD  LVDS Driver, Differential Line Receiver, 12 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS SN65LVDS9637BD
Manufacturer Part No:
SN65LVDS9637BD
Order Code:
2402223
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN65LVDS9637BD is a differential Line Receiver offers improved performance and features that implement the electrical characteristics of low-voltage differential signalling (LVDS). LVDS is defined in the TIA/EIA-644 standard. This improved performance represents the second generation of receiver products for this standard, providing a better overall solution for the cabled environment. This generation of products is an extension to TIs overall product portfolio and is not necessarily a replacement for older LVDS receivers. Improved features include an input common-mode voltage range 2V wider than the minimum required by the standard. This will allow longer cable lengths by tripling the allowable ground noise tolerance to 3V between a driver and receiver. Precise control of the differential input voltage thresholds now allows for inclusion of 50mV of input voltage hysteresis to improve noise rejection on slowly changing input signals.
  • Active failsafe assures a high-level output with no input
  • Inputs remain high-impedance on power-down
  • Integrated 110R line termination resistors offered with the LVDT series
  • -2 to 4.4V Common-mode input voltage range
  • <50mV Differential input thresholds
  • 4ns (typical) Propagation delay time
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Line Receiver
Peak-to-Peak Jitter Max:
-
Supply Current Max:
12mA
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Signaling Rate:
400Mbps
Signal Input Type:
LVDS
Output Level Type:
LVTTL
ESD HBM:
15kV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Signal Processing

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006804

Associated Products