Low

TEXAS INSTRUMENTS  SN65LVDS32BDR  DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-16, FULL REEL

TEXAS INSTRUMENTS SN65LVDS32BDR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Receiver
IC Interface Type:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

LVDS Driver, Differential Line Receiver, 23 mA, -40 °C, 85 °C, 3 V

TEXAS INSTRUMENTS

71 in stock

Price for: Each

1+ Php296.10 10+ Php251.50 100+ Php218.20 250+ Php204.90 more…

Buy

DIFFERENTIAL LINE RECEIVER, QUAD, SOIC-16

TEXAS INSTRUMENTS

751 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php248.60 10+ Php211.10 100+ Php182.80 250+ Php172.00 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.