Low

TEXAS INSTRUMENTS  SN65HVD31D  Differential Line Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, SOIC-8

TEXAS INSTRUMENTS SN65HVD31D
Manufacturer Part No:
SN65HVD31D
Order Code:
1607627
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN65HVD31D is a 3-state full-duplex Differential Line Driver and Differential-input Line Receiver that operate with 3.3V power supply. Each driver and receiver has separate input and output pins for full-duplex bus communication designs. It is designed for RS-422 and RS-485 data transmission over cable lengths of up to 1500m. It is fully enabled with no external enabling pins.
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Bus idle, open and short-circuit failsafe
  • Driver current limiting and thermal shutdown
  • Bus-pin ESD protection exceeds 15kV HBM
  • 5Mbps Maximum signalling rate
  • 256 Number of nodes
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Line Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Metering;
  • Industrial;
  • Building Automation;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Differential Line Receiver RS422/RS485 Driver, 3V-3.6V Supply, SOIC-8

TEXAS INSTRUMENTS

29 in stock

Price for: Each

1+ Php254.90 25+ Php229.50 100+ Php212.00 250+ Php200.70 more…

Buy