Low

TEXAS INSTRUMENTS  SN55HVD251DRJR  CAN Bus, Transceiver, CAN, 1, 1, 4.5 V, 5.5 V, SON

TEXAS INSTRUMENTS SN55HVD251DRJR
Technical Data Sheet (1.39MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN55HVD251DRJR is an industrial CAN Transceiver provides differential transmit capability to the bus and differential receive capability to a CAN controller at speeds up to 1Mbps. Designed for operation in harsh environments, the device features cross-wire, overvoltage and loss of ground protection to ±36V. Also featured are over-temperature protection as well as common-mode range and tolerance to transients of ±200V. The transceiver interfaces the single-ended CAN controller with the differential CAN bus found in industrial, building automation and automotive applications.
  • Drop-in improved replacement
  • Bus-fault protection
  • High input impedance allows up to 120 nodes
  • Bus pin ESD protection exceeds 14kV HBM
  • Unpowered node does not disturb the bus
  • 200µA Typical low-current standby mode
  • Thermal shutdown protection
  • Glitch-free power-up and power-down CAN bus protection for hot-plugging

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Interface Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000034

Alternatives

CAN Bus, Transceiver, CAN, 1, 1, 4.75 V, 5.25 V, SOIC

NXP

Cut Tape
2,473 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php71.20 10+ Php65.40 100+ Php50.40 500+ Php44.60 more…

Buy

Associated Products

Similar Products