Low

TEXAS INSTRUMENTS  SN105125DBVR  Fixed LDO Voltage Regulator, 3V to 5.25V, 1V Dropout, 1.2Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS SN105125DBVR
Manufacturer Part No:
SN105125DBVR
Order Code:
2436738
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
5.25V
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
1V
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
1.2V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

Fixed LDO Voltage Regulator, 3V to 5.25V, 1V Dropout, 1.2Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
422 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php59.20 10+ Php50.80 100+ Php38.80 500+ Php34.30 more…

Buy